3D Xtech PVD1010750N FluorX™ PVDF Chemical/UV Resistant 1.75mm 750g Ecru

Order Code:

18-5682

Brand: 3D Xtech MPN: PVD1010750N EAN-13: 4260395365443
Qty Unit Price (Ex VAT)
1+ £236.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

3D Xtech PVD1010750N is a premium 3D printing consumable designed for durability and reliable use in demanding engineering applications. This product, known as FluorX™ PVDF, stands out due to its excellent chemical resistance and mechanical strength, making it suitable for environments that require high-performance materials. Engineers frequently utilise this material in applications involving chemical processing equipment, automotive parts, and electrical components where maintaining structural integrity under harsh conditions is essential.
Filament Material PVDF
Reel Size 0.75kg
Filament Colour Ecru
Filament Properties UV Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 265°C
Minimum Printing Temperature 245°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot