3D Xtech PTG2030750BK0 3DXSTAT Conductive ESD PETG Chemical Resist 2.85mm 750g

MPN
PTG2030750BK0
Brand
3D Xtech
EAN-13
4260395365498
Order Code
18-5679
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £126.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

3D Xtech PTG2030750BK0 is a critical component of 3D printing consumables, characterised by its black durable filament weighing 750 grams. This filament is part of the 3DXSTAT Conductive ESD series, renowned for its enhanced electrostatic discharge properties, making it suitable for professional engineering applications that require high levels of precision and reliability. Engineers often utilise this filament in scenarios demanding robust material resistance and accurate prototyping, such as in automotive and aerospace industries. Its versatility in creating complex geometries while maintaining conductivity is highly valued in the development of custom enclosures and electronic housings.
Filament Material PETG
Reel Size 0.75kg
Filament Colour Black
Filament Properties ESD Safe
Filament Diameter 2.85mm
Type Filament
Maximum Printing Temperature 260°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 750g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot