3D Xtech PTG2010750BK0 3DXSTAT Conductive ESD PETG Chemical Resist 1.75mm 750g

MPN
PTG2010750BK0
Brand
3D Xtech
EAN-13
4260395365481
Order Code
18-5678
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £118.39 £100.63
10+ £98.77
50+ £98.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

3D Xtech PTG2010750BK0, 2632866, is a black PETG filament specifically designed for three-dimensional printing applications requiring durability and technical precision. This 3D printing consumable is formulated to resist static discharge, making it suitable for environments where electrostatic discharge (ESD) protection is essential. Engineers often employ this material in the production of ESD-safe components, including electronics housings and industrial parts that demand reliable mechanical properties and moderate flexibility. The filament exhibits excellent dimensional accuracy and stability, ensuring consistent performance in advanced prototyping and functional manufacturing tasks. As a high-quality material, it meets the rigorous standards expected in the fields of automotive, aerospace, and consumer electronics where precision and safety are paramount.
Filament Material PETG
Reel Size 0.75kg
Filament Colour Black
Filament Properties ESD Safe
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 260°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 750g

Reviews

Be the first to submit a review

Trustpilot