3D Xtech PLA2030750BK0 3DXSTAT Conductive ESD PLA Shatterproof 2.85mm 750g Black

Order Code:

18-5677

Brand: 3D Xtech MPN: PLA2030750BK0 EAN-13: 4260395365511
Qty Unit Price (Ex VAT)
1+ £118.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

3D Xtech PLA2030750BK0 is a high-performance 3D printing filament engineered for compatibility with Fused Deposition Modelling (FDM) technologies. This 1.75mm diameter filament is composed of polylactic acid (PLA), a biodegradable thermoplastic derived from renewable resources, and is supplied on a 750g spool. Designed to enhance the versatility and precision of 3D printing projects, the black filament demonstrates excellent layer adhesion and surface finish quality, making it suitable for producing detailed prototypes, custom components, and practical models. The filament's reliable conductivity and electrostatic discharge (ESD) properties make it particularly valuable in electronics applications, where it can help mitigate static build-up risks. Its consistent diameter and high dimensional accuracy ensure stable and repeatable printing outcomes, which are essential for various engineering and manufacturing applications.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Black
Filament Properties ESD Safe
Filament Diameter 2.85mm
Type Filament
Maximum Printing Temperature 220°C
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot