3D Xtech ABS2030750BK0 3DXSTAT Conductive ESD Filament ABS plastic 2.85mm 750g

MPN
ABS2030750BK0
Brand
3D Xtech
EAN-13
4260395365474
Order Code
18-5672
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £118.38 £100.62
10+ £98.77
50+ £98.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

3D Xtech ABS2030750BK0 is a premium 3D printing consumable designed for advanced engineering applications, distinguished by its black ABS composition and packaged in a 750g quantity. As part of the 3DXSTAT Conductive ESD product line, this filament is engineered to offer reliable electrostatic discharge protection, making it suitable for printing functional components in electronics manufacturing, where material conductivity is essential. Utilising robust ABS plastic, it ensures a high level of dimensional stability and impact resistance, which are critical for prototyping and producing durable end-use parts. Typical applications include creating casings for electronic devices, fixtures in assembly lines, and components that require both mechanical strength and ESD safety.
Filament Material ABS
Reel Size 0.75kg
Filament Colour Black
Filament Properties ESD Safe
Filament Diameter 2.85mm
Type Filament
Maximum Printing Temperature 240°C
Minimum Printing Temperature 220°C
Number Of Items 1
Weight 750g

Reviews

Be the first to submit a review

Trustpilot