Christmas Opening Hours and Delivery Dates here

3D Printer Makerbot Replicator Mini Single Extruder

Order Code:

25-0373

Brand: MakerBot MPN: MP05925
  • Country of Origin:
  • View All

Discontinued


The MakerBot Replicator Mini makes solid, three-dimensional objects from 1.75mm diameter PLA Filament - a corn-based plastic 'wire'.

The MakerBot Desktop software translates 3D design files into instructions for the MakerBot Replicator Mini. These instructions are then transferred to the MakerBot Replicator Mini via a USB cable or over a Wi-Fi network.

With the touch of a button, the MakerBot Replicator Mini will then melt the PLA filament and squeeze it out onto the build plate in thin lines to build your object layer by layer. A built-in camera allows you to monitor the progress of your model.


  • Print technology: Fused Deposition Modeling
  • Build volume: 10.0 x 10.0 x 12.5cm (3.9 x 3.9 x 4.9in.) (W x D x H)
  • Layer resolution: 200 microns
  • Filament: 1.75mm (0.069in.) PLA filament
  • Nozzle diameter: 0.4mm (0.015in.)
  • Print file type: .makerbot

Trustpilot