3D Printer Makerbot Replicator 2X Dual Extruder

MPN
MP04952
Brand
MakerBot
Order Code
25-0375

Discontinued


The MakerBot Replicator 2X Experimental 3D Printer makes solid, three-dimensional objects from melted filament. Your 3D design files are translated into instructions for the MakerBot Replicator 2X and read by the machine via an SD card.

The MakerBot Replicator 2X then heats the filament and squeezes it out through a nozzle onto a heated surface to build a solid object, layer by layer. This method is called Fused Filament Fabrication [FFF].


  • Print technology: Fused Filament Fabrication
  • Build volume: 24.6 x 16.3 x 15.5cm (9.7 x 6.4 x 6.1in.) W x L x H
  • Layer height settings: High 100 microns, Medium 200 microns, Low 300 microns
  • Positioning precision: X-Y: 11 microns (0.0004 in.) Z: 2.5 microns (0.0001 in.)
  • Filament diameter: 1.75mm (0.069 in.)
  • Nozzle diameter: 0.4mm (0.015 in)

Trustpilot