390R 1206 1% 1/4W Royal Ohm Chip Resistor - Pack of 100

390R 1206 1% 1/4W Royal Ohm Chip Resistor - Pack of 100

Order Code:

62-1809

Brand: Royal Ohm MPN: 1206S4F3900P5E

Discontinued


Royal Ohm 1206S4F3900P5E 390R 1206 1% 1/4W Royal Ohm Chip Resistor - Pack of 100


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied in packs of 100
Type Chip resistor
Resistance 390Ω
Tolerance 1%
Voltage 200V
Power Rating 0.25W
Case Size 1206
PPM 100ppm

Alternatives (1)


Trustpilot