384-5T Pruning Saw 360mm (14in) 5TPI

Bahco Brand: Bahco

The Bahco 384-6T Pruning Saw has a curved blade pruning saw with precision sharpened and set reversed toothing, which cuts on both the push and pull stroke.

The tubular steel handle is riveted to the blade and is designed to be used with a 25mm (1in) extension pole. (See BAHAP3M Extension Pole).

Length: 360mm (14in).

The BAH3845T 384-5T Pruning Saw has the following specifications:
Blade length: 360mm.
Teeth: 5 TPI.
Weight: 320g.

Description Image Product Buy Pricing (Ex VAT) Type
Bahco 384-5T Pruning Saw 360mm (14in) 5TPI
Bahco 384-5T Pruning Saw 360mm (14in) 5TPI
Standard range
Order code: 95-1528
MPN: 384-5T

Despatched within 4 working days - 20 in stock
1+ £28.77
Price per unit Ex VAT
Saw
Bahco 384-6T Pruning Saw 360mm (14in) 6TPI
Bahco 384-6T Pruning Saw 360mm (14in) 6TPI
Standard range
Order code: 95-1529
MPN: 384-6T

Despatched within 4 working days - 20 in stock
1+ £28.77
Price per unit Ex VAT
Saw

Trustpilot