Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 3592 Grey Twin Figure 8 Cable 13/0.2 100m

Order Code:  

01-7082

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 3592  Copy to clipboard
 Report an error

Discontinued

This UniStrand 2-Core Twin Figure 8 Cable Stereo is a 2x 2-core audio cable constructed with a PVC jacket. Two plain copper stranded (13/0.2mm) conductors laid side by side in a flat, figure 8 PVC insulating sheath. This is a professional quality figure-8 cable with two individual joined/separable 2-core cables ideal for twin stereo and balanced mono patch leads.


  • 0.5mm insulation wall thickness
  • Flexible PVC Jacket
  • Supplied in grey
  • Supplied on reels of 100m
Length 100m
No. of strands 13
Conductor Size 20AWG
Colour Grey

Reviews


Be the first to submit a review