Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


R-TECH 350207 Miniature Loudspeaker Rectangular 40 x 20mm 8 Ohm

Order Code:  

35-0207

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 350207  Copy to clipboard EAN-13: 5053556001194
  • Quickly find another product in this range by Impedance:

 Report an error
Qty Unit Price (Ex VAT)
1+ £2.73
10+ £2.54
25+ £2.23
100+ £2.11
250+ £1.95
500+ £1.87

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
71 in Stock, despatched same dayAdditional quantity lead time 4 weeks

A miniature low-profile, rectangular 8Ω loudspeaker with high power handling capacity.


  • Rated impedance: 8Ω ±15%
  • Nominal power: 2W
  • Maximum power: 3W
  • Resonant frequency: 400Hz ±20%
  • Frequency range: 200Hz to 20kHz
  • Sound output level: 93dB ±3dB @ 1m
  • Dimensions: 40 x 20 x 5.8mm
  • Operating temperature: –20°C to +60°C
  • Storage temperature: –30°C to +70°C
  • Weight: 7.6g
Type Rectangular
Nominal Size 40 x 20mm
Power 3W
Impedance
IP Rating N/A
Connection Solder tabs

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review