Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


R-TECH 350203 12V PCB Piezo Sound Generator 3-16VDC

Order Code:  

35-0203

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 350203  Copy to clipboard EAN-13: 5053556001156
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.25
10+ £2.07
50+ £1.84
100+ £1.67
250+ £1.54
500+ £1.44

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
113 in Stock, despatched same dayAdditional quantity lead time 4 weeks

A piezo sound generator with epoxy sealed base suitable for PCB mounting.


  • Built-in oscillating circuit
  • Wave solderable and washable
  • Low power consumption
  • Voltage rating 12V
  • DC current consumption 7mA
  • Sound output 80dB
  • Diameter 13.8mm
  • Colour: black
Type Piezo sound generator
Frequency 4000Hz
Voltage Rating 12V DC
Current Consumption 7mA
Sound Output 80dB
Tone Type Continuous
Diameter 13.8mm
Height 7.5mm
Width 13.8mm
Length 13.8mm
Weight 1g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review