Prowave 400ST160 40KHz Aluminium Ultrasonic transmitter open type

MPN
400ST160
Brand
Prowave
Order Code
35-0180
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Proximity sensor Ultrasonic transducer
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.96
25+ £2.68
100+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 577 in stockAdditional 1,000 due on 03/03/2027

This ultrasonic ceramic transducer is an open type transmitter that come in a robust aluminium housing. Applications include remote control, data transmission, Doppler motion detectors, robotics, intruder alarms, energy saving devices, etc.

A matched receiver is also available, see 35-0175.


  • 40kHz Centre frequency
  • High sensitivity receiver -61dB
  • Excellent durability
  • High stability
Type Ultrasonic transducer
Sound Frequency 40kHz
Connection Type Solder Pins
Operating Voltage 20V

Questions

*Question functionality currently disabled
Question by: Product code: 35-0180

Q. Can this be used just to detect an ultrasonic signal of 40kHz?

A. Hi David, thank you for your question. 35-0180 is a transmitter; this can only send the signal. To receive a signal then you need the receiver - 35-0175. 40kHz is within the range of the above receiver.

Question by: Product code: 35-0180

Q. Would this be suitable as part of a Bat detector circuit? Bats emit Ultrasonic noises upto 99Khz but many are 25Khz - 60 Khz.

A. The bandwidth for this product is only 2KHz so in reality 38KHz to 42KHZ which is quite narrow for your purposes, I would also have doubts regarding its sensitivity to the level of reception from the bats. I'm afraid we can't offer anything which would be ideal for you.

Reviews

Be the first to submit a review

Trustpilot