GBC Inspire+ A3 Laminator

MPN
4402076
Brand
GBC
EAN-13
5028252502726
Order Code
34-9995
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Paper Size:

    A3 A4
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 8 days

Lightweight and compact, this Inspire+ A3 laminator from GBC is ideal for anyone who needs the flexibility to laminate items from ID up to A3 size on an occasional basis in the home, classroom or office. It is simple to operate via a single switch and takes standard 2x75 micron pouches, while the exit tray ensures a perfectly flat finish. Leave the work to the Inspire+ - all you need is the imagination.


  • Warms up in 5 minutes
  • Laminates 75 or 80 micron pouches
  • Cold setting for use with self-adhesive cold seal pouches
  • 1-year warranty
  • Release button to remove misfeeds
  • Dimensions 440 x 60 x 125mm
  • Manufacturer's part 4402076

Note: For warranty, spares and service contact 0800 279 5102. Proof of purchase is required.


Note: The GBC Inspire+ A3 Laminator has a 2 year warranty. For further Warranty Information, please refer to the Data Sheets.
Type Laminator
Paper Size A3
Auto Jam Detection No
Preheating time 5 min

Reviews

Be the first to submit a review

Trustpilot