Andarta 02-004 1Ply Green C/Fold Hand Towel 23 x 33cm - Pack Of 2880

Order Code:

34-2114

Brand: Andarta MPN: 02-004 EAN-13: 5056231002080
Qty Unit Price (Ex VAT)
1+ £44.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 3 days

Paper centre fold hand towels from Andarta ideal for use in kitchen, washroom or in the workplace.


  • Colour: green*
  • 1-ply 43gsm paper
  • Size 230 x 330mm
  • Supplied in packs of 2880
  • Manufacturer's part 02-004
* Colour may vary due to high current demand.
Type Towel
Colour Green
Material Paper
Ply 2 ply
Pack Quantity 2880
Size 230 x 330mm
Size 2 0 x 330mm
Width 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot