TR Fastenings Metric Pan Head Machine Screws - Pozidriv® M3 6mm - Box Of 100

MPN
W/M3/6/PRSTMC/TC1
Order Code
33-6549

Discontinued


M3 x 6mm metric steel machine screws with Pozidriv pan heads.


  • M3, 6mm long
  • Zinc trivalent clear finish
  • Supplied in packs of 100
Type Machine screw
Thread Size M3
Thread Length 6mm
Screw Head Style Pan head
Material Grade 4.8 Steel
Driver Type Pozidriv
Lifetime Warranty No

Alternatives (1)


Trustpilot