Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sommer Cable 320-0061 Patch Cable Black Sheath 28 AWG

Order Code:  

59-2068

  Copy to clipboard
Brand: Sommer Cable  Copy to clipboard MPN: 320-0061  Copy to clipboard
 Report an error

Discontinued

The Sommer Cable 320-0061 is a SC-ONYX 2008 Twin Patch Cable that is similar in construction and quality to the TRICONE MKII, but a little thinner due to the twin-construction. It is suitable for the fabrication of Hi-Fi-cables, adaptors and for permanent installation. And it fits almost all jack and RCA plugs.

The SC-ONYX can be easily split at the centre of the cable. Each of the Red and White wires has its own copper spiral shielding and is equipped with a thick jacket. The SC-ONYX 2008 is very small in diameter making it ideal for the manufacture of mini-jack plugs.

Application: Cabling for unbalanced units (keyboards), Connection of Hi-Fi-units, Construction of Y-adaptor cables, Manufacture of insert cables.


  • Very flexible due to the use of fine individual stranding
  • Every conductor is insulated and individually shielded with copper spiral shielding
  • Manual separation of the cable is easy
  • Small jacket diameter, ensuring easy handling with jack RCA and jack connectors
  • Construction: LI2YDY 2x0,08mm²
  • Jacket, outer dimension: PVC 10 x 23mm
  • Size: AWG 28
  • No. of inner conductors: 2x 1 x 0,08mm²
  • Copper strand per conductor: 10 x .0039mm
  • Conductor insulation: PE Lupolen
  • Shielding: Copper spiral shielding
  • Shielding factor: 90%
  • Temperature range: min. -4°C
  • Temperature range: max. +158°C
  • Fire load per m: 0,61kWh
  • Weight per 1m: 19.4lbs

Electrical Data:

  • Capac. cond./shield. per 1m: 61 pF
  • Cond. resistance per 1000 feet: 67.1Ω
  • Insulation resist. per 1000 feet: > 61.0GΩ
  • Sold per Metre
  • Supplied with Black sheath
  • Manufacturer's part: Sommer Cable 320-0061

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Number of Cores 1 pair
Colour Black
Conductor Stranding 10x0.0039mm
Conductor Material Copper spiral shielding
Length 1m
Cable Diameter N/A
Conductor Resistance 67.1Ω/km
Capacitance 61pF/m
Conductor Stranding (AWG/Strands) N/A
Conductor Area N/A

Reviews


Be the first to submit a review