Multipurpose compact enclosure from the Schneider Electric Spacial S3D range suitable for wall mounting.
- Height 400mm
- Width 300mm
- Depth 150mm
- Made from steel with an epoxy-polyester powder finish
- Enclosure colour: grey (RAL 7035)
- IP66 protection
- Supplied with galvanised steel mounting plate, cable gland plate and door with 3-point 3mm double-bar lock
- Manufacturer's part NSYS3D4315P
Please note: Enclosure supplied with locking handle. Key lock available separately.
Schneider Electric Spacial S3D range suitable for wall mounting.
| Type |
Enclosure |
| Material |
Steel |
| Enclosure Length |
150mm |
| Enclosure Width |
300mm |
| Enclosure Height |
400mm |
| Ingress Protection Rating |
IP66 |
| Colour |
Grey |
| Corner model |
false |
| Couplable |
false |
| Degree of protection (NEMA) |
4X |
| Depth |
150mm |
| EMC-version |
false |
| External Features |
Lock |
| Finish |
Epoxy-polyester powder coated |
| Floor standing wall model |
false |
| Freestanding |
false |
| Height |
400mm |
| IK Rating |
IK10 |
| Intermediate mounting |
false |
| Material quality |
Other |
| Max. permitted load of the door(s) according to IEC 62208 |
50N |
| Max. permitted load of the enclosure according to IEC 62208 |
250N |
| Max. permitted load of the mounting plate according to IEC 62208 |
250N |
| Mounting plate depth-adjustable |
false |
| Number of connector holes |
0 |
| Number of doors |
1 |
| Number of locks |
1 |
| Pitched roof |
false |
| Pole fastening |
true |
| Pre-stamping |
false |
| RAL-number |
7035 |
| Series |
S3D |
| Suitable for metrical mounting |
true |
| Suitable for outdoor set-up |
false |
| Suitable for wall built-in |
false |
| Suitable for wall mounting |
true |
| Surface finishing |
Powder coating |
| Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 |
N/A |
| Transparent cover |
false |
| Width |
300mm |
| With cover |
false |
| With door |
true |
| With glazed door |
false |
| With mounting plate |
true |
| With rear door |
false |
| With ventilation door |
false |