Hammond 1551V4BK Miniature Plastic Enclosure Vented 80x80x20mm Black

MPN
1551V4BK
Brand
Hammond
GTIN-14
00623980541228
Order Code
31-1672
Country of Origin
Taiwan
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £2.80
50+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 49 in stockBack-order availability date - 04/07/2026

This miniature plastic enclosure from Hammond has a vented design which allows air and moisture to enter but protects the enclosed electronic components from harmful contact with hands or tools. As a result this enclosure is ideal for applications requiring environmental exposure such as sensors.


  • Colour: black
  • Size 80 x 80 x 20mm
  • Ideal for mounting printed circuit boards
  • Slots on base allow for easy wall-mounting
  • Knockout on base can be removed with a screwdriver and used for wire entry
  • Made from ABS plastic
  • Satin texture finish
  • Snap-fit assembly can be reopened repeatedly as needed
  • PCB standoffs moulded into interior
  • Designed to meet IP30
  • Manufacturer's part 1551V4BK

Hammond enclosure modification


Type Miniature
Enclosure Height 20mm
Enclosure Length 80mm
Enclosure Width 80mm
Colour Black
Protection Rating IP30
External Features Ventilation
Internal Features Mounting pillars
Material ABS
Size 80 x 80 x 20mm

Reviews

Be the first to submit a review

Trustpilot