Hammond 1456RL1WHBU Sloped Enclosure 293x432x94mm Aluminium Blue/Beige

MPN
1456RL1WHBU
Brand
Hammond
GTIN-14
00623980014494
Order Code
31-1625
Country of Origin
Canada
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £57.59
50+ £54.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 28 in stockBack-order availability date - 01/07/2026

Sloped aluminium enclosure from the Hammond 1456 series with a textured blue base and a beige top.


  • Dimensions (W x D) 432 x 293mm
  • Height 94mm (rear)
  • Slope (rear to front) 10°
  • Cases made from 2mm thick aluminium
  • Vents on rear and bottom
  • Supplied pre-assembled with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456RL1WHBU

Hammond enclosure modification


Type Sloped enclosure
Material Aluminium
Enclosure Length 293mm
Enclosure Width 432mm
Enclosure Height 94mm
Colour Blue/beige
Protection Rating IP31
Dimension (W x D) 432 x 293mm
Dimensions (W x D) 432 x 293mm
External Features Rubber feet
Finish Satin textured
Series 1456

Reviews

Be the first to submit a review

Trustpilot