Hammond 1456KH3BKBU Sloped Enclosure 217x254x81mm Aluminium Blue/Black

MPN
1456KH3BKBU
Brand
Hammond
GTIN-14
00623980014234
Order Code
31-1602
Country of Origin
Canada
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £34.12
50+ £28.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 13 despatched in 5 working days

Sloped aluminium enclosure from the Hammond 1456 series with a textured blue base and a black top panel.


  • Dimensions (W x D) 217 x 254mm
  • Height 81mm (rear)
  • Slope (rear to front) 15°
  • Cases made from 2mm thick aluminium
  • Vents on rear and bottom
  • Supplied pre-assembled with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456KH3BKBU

Hammond enclosure modification


Type Sloped enclosure
Material Aluminium
Enclosure Length 217mm
Enclosure Width 254mm
Enclosure Height 81mm
Colour Blue/black
Protection Rating IP31
Dimension (W x D) 217 x 254mm
Dimensions (W x D) 217 x 254mm
External Features Ventilation / rubber feet
Finish Satin textured
Series 1456

Reviews

Be the first to submit a review

Trustpilot