Hammond RM4U1913SBK Rack Mounted Enclosure 330x421x178mm Aluminium Black

MPN
RM4U1913SBK
Brand
Hammond
GTIN-14
00623980505909
Order Code
31-1575
Country of Origin
Canada
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £349.59 £347.31
50+ £346.96 £342.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 28/06/2026

Instrument enclosure from the Hammond RM series made from extruded aluminium with solid top and base and suitable for rack mounting or desktop applications.


  • Dimensions (D x W x H) 330 x 421 x 178mm
  • Shipped unassembled for easy handling
  • Strong construction using extruded aluminium panels
  • Can be used with or without rack mounting brackets (one pair included)
  • Front and rear panels interchangeable
  • Finished in rugged, textured, black powder paint
  • Manufactured in North America
  • Includes 19in rack mounting flanges
  • Supplied with top, bottom, sides, self adhesive rubber feet, rack mount brackets and all assembly hardware
  • Manufacturer's part RM4U1913SBK

Hammond enclosure modification


Type 19" Enclosures
Enclosure Height 178mm
Enclosure Length 330mm
Enclosure Width 421mm
Colour Black
External Features Unventilated
Finish Textured powder paint
Material Aluminium
Series RM

Reviews

Be the first to submit a review

Trustpilot