Hammond RM1U1913VBK Rack Mounted Enclosure 330 x 421 x 44mm Aluminium Black

MPN
RM1U1913VBK
Brand
Hammond
GTIN-14
00623980005669
Order Code
31-1556
Country of Origin
Canada
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £166.61
50+ £129.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 3 in stockBack-order availability date - 25/06/2026

Instrument enclosure from the Hammond RM series made from extruded aluminium with a vented top and base and suitable for rack mounting or desktop applications.


  • Dimensions (D x W x H) 330 x 421 x 44mm
  • Shipped unassembled for easy handling
  • Strong construction using extruded aluminium panels
  • Can be used with or without rack mounting brackets (one pair included)
  • Front and rear panels interchangeable
  • Finished in rugged, textured, black powder paint
  • Manufactured in North America
  • Includes 19in rack mounting flanges
  • Supplied with top, bottom, sides, self adhesive rubber feet, rack mount brackets and all assembly hardware
  • Manufacturer's part RM1U1913VBK

Hammond enclosure modification


Type 19" Enclosures
Enclosure Height 44mm
Enclosure Length 330mm
Enclosure Width 421mm
Colour Black
External Features Ventilated
Finish Textured powder paint
Material Aluminium
Series RM

Reviews

Be the first to submit a review

Trustpilot