Hammond RM1U0804SBK Rack Mounted Enclosure 108x211x44mm Aluminium Black

MPN
RM1U0804SBK
Brand
Hammond
GTIN-14
00623980538785
Order Code
31-1535
Country of Origin
Canada
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £123.02
50+ £111.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 28/06/2026

Instrument enclosure from the Hammond RM series made from extruded aluminium with solid top and base and suitable for rack mounting or desktop applications.


  • Dimensions (D x W x H) 108 x 211 x 44mm
  • Shipped unassembled for easy handling
  • Strong construction using extruded aluminium panels
  • Can be used with or without rack mounting brackets (one pair included)
  • Front and rear panels interchangeable
  • Finished in rugged, textured, black powder paint
  • Manufactured in North America
  • Supplied with top, bottom, sides, self adhesive rubber feet, rack mount brackets and all assembly hardware
  • Manufacturer's part RM1U0804SBK

Hammond enclosure modification


Type 19" Enclosures
Enclosure Height 44mm
Enclosure Length 108mm
Enclosure Width 211mm
Colour Black
External Features Unventilated
Finish Textured powder paint
Material Aluminium
Series RM

Reviews

Be the first to submit a review

Trustpilot