Hammond RS5805 Watertight Enclosure GPABS 250x200x130mm General Purpose Grey

MPN
RS5805
Brand
Hammond
GTIN-14
00623980179162
Order Code
31-1534
Country of Origin
Taiwan
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £42.03 £37.67
50+ £32.23 £28.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 34 in stockBack-order availability date - 29/07/2026

A watertight enclosure from the Hammond RS series made from light grey general purpose ABS plastic.


  • Dimensions 250 x 200 x 130mm
  • Designed to house PCBs sealed from dust and water (not suitable for outdoor use)
  • Made from ABS plastic with a light texture (material carries a UL flammability rating of UL94 HB)
  • Two-part styled lid construction
  • Top half includes smooth recessed area for membrane or label
  • Moulded PCB standoffs
  • Four short M3 self tapping screws included
  • Gasketed lid with two piece "tongue and groove" construction provides protection against access of oil, dust and water
  • Designed to meet IP65
  • Manufacturer's part RS5805

Hammond enclosure modification


Type GPABS
Enclosure Height 130mm
Enclosure Length 250mm
Enclosure Width 200mm
Colour Light grey
Protection Rating IP65
Dimension 250 x 200 x 130mm
Dimensions 250 x 200 x 130mm
External Features Recessed lid
Internal Features PCB mounting
Material ABS

Reviews

Be the first to submit a review

Trustpilot