Hammond RL6465-FBK Project Enclosure Flanged GPABS 150x100x90mm Black

Image Representative of Range

Hammond RL6465-FBK Project Enclosure Flanged GPABS 150x100x90mm Black

MPN
RL6465-FBK
Brand
Hammond
GTIN-14
00623980406244
Order Code
31-1495
Country of Origin
Taiwan
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.94
50+ £8.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 78 in stockBack-order availability date - 28/06/2026

Hand held or wall mount instrument enclosure from the Hammond RL series, moulded in black general purpose ABS plastic with a flanged lid.


  • Dimensions 150 x 100 x 90mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6465-FBK

Hammond enclosure modification


Type Flanged
Enclosure Height 90mm
Enclosure Length 150mm
Enclosure Width 100mm
Colour Black
Protection Rating IP54
Dimension 150 x 100 x 90mm
Dimensions 150 x 100 x 90mm
External Features Flanged lid
Internal Features PCB mounting
Material ABS

Reviews

Be the first to submit a review

Trustpilot