Hammond RL6365-FBK Project Enclosure Flanged GPABS 125x100x90mm Black

Image Representative of Range

Hammond RL6365-FBK Project Enclosure Flanged GPABS 125x100x90mm Black

Order Code:

31-1493

Brand: Hammond MPN: RL6365-FBK GTIN-14: 00623980406183
Qty Unit Price (Ex VAT)
1+ £7.49
50+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
127 in stock, despatched in 1 working daysBack-order availability date - 17/04/2026

Hand held or wall mount instrument enclosure from the Hammond RL series, moulded in black general purpose ABS plastic with a flanged lid.


  • Dimensions 125 x 100 x 90mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6365-FBK

Hammond enclosure modification


Type Flanged
Enclosure Height 90mm
Enclosure Length 125mm
Enclosure Width 100mm
Colour Black
Protection Rating IP54
Dimension 125 x 100 x 90mm
Dimensions 125 x 100 x 90mm
External Features Flanged lid
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot