Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hammond RL6175-F Project Enclosure Flanged GPABS 105x65x40mm Grey

Order Code:  

31-1488

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: RL6175-F Copy to clipboard GTIN-14: 00623980406596
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.24
50+ £3.89

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
112 available to back orderBack-order availability date - 19/05/2024
Hand held or wall mount instrument enclosure 105 x 65 x 40mm from Hammond, moulded in light grey general purpose ABS plastic with a flanged lid.


  • Size 105 x 65 x 40mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6175-F

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Length 105mm
Enclosure Width 65mm
Enclosure Height 40mm
Series RL
Flame Resistance UL94-V0
IP Rating IP54
Internal Features PCB mounting
External Features Flanged lid
Colour Grey
Finish Plain

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review