Hammond RL6115-FBK Project Enclosure Flanged GPABS 80x60x40mm Black

Image Representative of Range

Hammond RL6115-FBK Project Enclosure Flanged GPABS 80x60x40mm Black

MPN
RL6115-FBK
Brand
Hammond
GTIN-14
00623980406121
Order Code
31-1485
Country of Origin
Taiwan
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £3.39
50+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 97 in stockBack-order availability date - 28/06/2026

Hand held or wall mount instrument enclosure from the Hammond RL series, moulded in black general purpose ABS plastic with a flanged lid.


  • Dimensions 80 x 60 x 40mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6115-FBK

Hammond enclosure modification


Type Flanged
Enclosure Height 40mm
Enclosure Length 80mm
Enclosure Width 60mm
Colour Black
Protection Rating IP54
Dimension 80 x 60 x 40mm
Dimensions 80 x 60 x 40mm
External Features Flanged lid
Internal Features PCB mounting
Material ABS

Reviews

Be the first to submit a review

Trustpilot