Hammond 511-0900 Ventilated Steel Instrument Case 165x92x70mm Steel Grey

MPN
511-0900
Brand
Hammond
GTIN-14
00623980965345
Order Code
31-1468
Country of Origin
Canada
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.46
50+ £16.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 65 despatched in 5 working days

A rugged steel instrument enclosure from the Hammond 511 - 513 series. The enclosure has slots on each side for ventilation.


  • Dimensions (W x H): 92 x 70mm
  • Length top / bottom: 178 / 165mm
  • 18 gauge steel base and top for extra strength
  • Front & back panel will not push in
  • Sides include two horizontal rows of ventilation
  • Choice of sloping or vertical sides by reversing case
  • Two tone grey powder coat finish
  • Top is dark satin grey
  • Bottom, front & back are smooth light grey
  • Supplied complete with four self adhesive rubber feet and required hardware
  • Hammond type 511-0900

Hammond enclosure modification


Type Instrument case
Material Steel
Enclosure Length 165 to 178mm
Enclosure Width 92mm
Enclosure Height 70mm
Colour Dark grey / light grey
Protection Rating IP30
Dimension (W x H): 92 x 70mm
External Features Ventilation
Finish Satin / smooth
Series 511-513

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot