Hammond 1599ESTSGY Sloping Console GPABS 170x85.5x34/18mm General Purpose Grey

MPN
1599ESTSGY
Brand
Hammond
GTIN-14
00623980998985
Order Code
31-1447
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.44
50+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 1 in stockBack-order availability date - 06/07/2026

A sloping top console style enclosure from Hammond's 1599T series, moulded in general-purpose ABS plastic.


  • Dimensions: Depth (front to rear) x Width: 86 x 170mm
  • Height: rear / front: 34 / 19mm
  • Colour: grey
  • 'Short', 'landscape' slope
  • Flame rating UL94-HB
  • Rear of case contains 1 flat removable panel for easy modifications
  • Case halves secured by self-tapping screws
  • PCB standoffs on the inside top and bottom
  • Hammond type 1599ESTSGY

Hammond enclosure modification


Type Instrument case
Material ABS
Enclosure Length 170mm
Enclosure Width 86mm
Enclosure Height 19 to 34mm
Colour Grey
Protection Rating IP54
External Features Sloped
Flame Resistance UL94-HB
Internal Features PCB mounting
Series 1599ST

Reviews

Be the first to submit a review

Trustpilot