Hammond 1598AGY Instrument Enclosure FRABS 157x94x36mm Flame Retardant Grey

MPN
1598AGY
Brand
Hammond
GTIN-14
00623980794228
Order Code
31-1412
Country of Origin
Canada
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.65
50+ £7.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 13 in stockBack-order availability date - 26/05/2026

Instrument enclosure from the Hammond 1598 series made from grey flame-retardant ABS plastic, ideal for mounting PCBs.


  • Dimensions 157 x 94 x 36mm
  • Designed to meet IP54
  • Two sets of vertical 1.5mm PCB guides moulded into case halves front and rear
  • Front and rear panels made from 1.6mm brushed aluminium with protective paper on one side
  • Enclosure halves secured with M3 Phillips machine screws threaded into tapped integral brass bushings
  • Perfect for use in applications where repetitive assembly and disassembly are required
  • Integral horizontal PC card mounts on Eurocard centres
  • Manufacturer's part 1598AGY

Hammond enclosure modification


Type Instrument case
Material ABS
Enclosure Length 157mm
Enclosure Width 94mm
Enclosure Height 36mm
Colour Light grey
Protection Rating IP54
External Features Aluminium end panel
Finish Matt
Flame Resistance UL94-V0
Internal Features PCB mounting
Series 1598

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot