Hammond 1444-16 Aluminium Chassis 254x152x51mm Natural

Order Code:

31-1330

Brand: Hammond MPN: 1444-16 GTIN-14: 00623980498300
Qty Unit Price (Ex VAT)
1+ £17.64
50+ £13.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same day

A heavy-duty, spot-welded natural aluminium chassis from the Hammond 1444 series.


  • Dimensions (L x W x H): 254 x 152 x 51mm
  • Spot-welded, heavy-duty construction
  • Material: aluminium
  • Finish: natural
  • Optional bottom plate sold separately*
  • Hammond type 1444-16

* See Technical Details for compatibility chart.

Hammond enclosure modification


Type Aluminium chassis
Enclosure Length 254mm
Enclosure Width 152mm
Enclosure Height 51mm
Colour Silver
Finish Natural
Material Aluminium
Series 1444

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot