Hammond 1441-34 Steel Chassis 432x305x51mm Grey

MPN
1441-34
Brand
Hammond
GTIN-14
00623980497105
Order Code
31-1298
Country of Origin
Canada
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £40.48
50+ £29.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 11 in stockBack-order availability date - 25/06/2026

Heavy duty construction grey chassis from the Hammond 1441 series made from spot welded steel.


  • Dimensions (W x D x H) 432 x 305 x 51mm
  • Steel gauge 18
  • Smooth grey finish
  • Chassis includes 1/8in holes to allow installation of optional bottom plates
  • Manufacturer's part 1441-34

Hammond enclosure modification


Type Steel Chassis
Enclosure Length 305mm
Enclosure Width 432mm
Enclosure Height 51mm
Colour Grey
Protection Rating None
External Features None
IK Rating None
Internal Features None
Material Steel

Reviews

Be the first to submit a review

Trustpilot