Hammond 1441-18 Steel Chassis 343x127x51mm Grey

MPN
1441-18
Brand
Hammond
GTIN-14
00623980496108
Order Code
31-1278
Country of Origin
Canada
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £21.90
50+ £18.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 6 in stockBack-order availability date - 20/05/2026

Heavy duty construction grey chassis from the Hammond 1441 series made from spot welded steel.


  • Dimensions (W x D x H) 343 x 127 x 51mm
  • Steel gauge 20
  • Smooth grey finish
  • Chassis includes 1/8in holes to allow installation of optional bottom plates
  • Manufacturer's part 1441-18

Hammond enclosure modification


Type Steel Chassis
Enclosure Length 127mm
Enclosure Width 343mm
Enclosure Height 51mm
Colour Grey
Protection Rating None
External Features None
IK Rating None
Internal Features None
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot