Hammond 1434-1715 Chassis Bottom Panel 432 x 381mm Aluminium Natural

MPN
1434-1715
Brand
Hammond
GTIN-14
00623980027005
Order Code
31-1249
Country of Origin
Canada
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £20.64
50+ £14.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 02/09/2026


A bottom panel to suit aluminium chassis from the Hammond 1444 series.


  • Material: aluminium
  • Finish: natural
  • Thickness: 1mm
  • See Technical Details for size compatibility
  • Hammond type 1434-1715

Hammond enclosure modification


Type Chassis bottom panel
Colour Silver
Enclosure Length 432mm
Enclosure Width 381mm
Finish Natural
Material Aluminium
Series 1434

Reviews

Be the first to submit a review

Trustpilot