Hammond 1434-1714 Chassis Bottom Panel 432 x 356mm Aluminium Natural

MPN
1434-1714
Brand
Hammond
GTIN-14
00623980026985
Order Code
31-1248
Country of Origin
Canada
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £19.96 £19.43
50+ £14.33 £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 26/07/2026

A bottom panel to suit aluminium chassis from the Hammond 1444 series.


  • Material: aluminium
  • Finish: natural
  • Thickness: 1mm
  • See Technical Details for size compatibility
  • Hammond type 1434-1714

Hammond enclosure modification


Type Chassis bottom panel
Colour Silver
Enclosure Length 432mm
Enclosure Width 356mm
Finish Natural
Material Aluminium
Series 1434

Reviews

Be the first to submit a review

Trustpilot