Hammond 1431-18BK3 Chassis Bottom Panel 343x127x1mm Steel Black

MPN
1431-18BK3
Brand
Hammond
GTIN-14
00623980964249
Order Code
31-1217
Country of Origin
Canada
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.86
50+ £8.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 8 in stock

Black bottom panels for use with steel chassis from the Hammond 1441 series.


  • Made from steel
  • Black colour with satin finish
  • Dimensions 343 x 127 x 1mm
  • Manufacturer's part 1431-18BK3

Hammond enclosure modification


Colour Black
Enclosure Height 1mm
Enclosure Length 343mm
Enclosure Width 127mm
External Features None
IK Rating None
Internal Features None
Material Steel
Protection Rating None

Reviews

Be the first to submit a review

Trustpilot