Hammond 1431-16 Chassis Bottom Panel 254x152x1mm Steel Grey

MPN
1431-16
Brand
Hammond
GTIN-14
00623980493107
Order Code
31-1215
Country of Origin
Canada
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.48
50+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 3 in stockBack-order availability date - 25/06/2026

Grey bottom panels for use with steel chassis from the Hammond 1441 series.


  • Made from steel
  • Grey colour
  • Dimensions 254 x 152 x 1mm
  • Manufacturer's part 1431-16

Hammond enclosure modification


Colour Grey
Dimension 254 x 152 x 1mm
Dimensions 254 x 152 x 1mm
Enclosure Height 1mm
Enclosure Length 254mm
Enclosure Width 152mm
External Features None
IK Rating None
Internal Features None
Material Steel
Protection Rating None

Reviews

Be the first to submit a review

Trustpilot