Hammond 1431-10 Chassis Bottom Panel 203 x 102 x 1mm Steel Grey

Image Representative of Range

Hammond 1431-10 Chassis Bottom Panel 203 x 102 x 1mm Steel Grey

MPN
1431-10
Brand
Hammond
GTIN-14
00623980492803
Order Code
31-1210
Country of Origin
Canada
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.06
50+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 1 in stockBack-order availability date - 20/05/2026

Grey bottom panels for use with steel chassis from the Hammond 1441 series.


  • Made from steel
  • Grey colour
  • Dimensions 203 x 102 x 1mm
  • Manufacturer's part 1431-10

Hammond enclosure modification


Type Steel Chassis
Enclosure Length 203mm
Enclosure Width 102mm
Enclosure Height 1mm
Colour Grey
Protection Rating None
Dimension 203 x 102 x 1mm
Dimensions 203 x 102 x 1mm
External Features None
IK Rating None
Internal Features None
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot