Hammond 1412X Utility Metal Case 305x178x102mm Steel Grey

MPN
1412X
Brand
Hammond
GTIN-14
00623980000299
Order Code
31-1208
Country of Origin
Canada
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.59
50+ £28.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 25/06/2026

A robust steel case finished in ASA 61 grey, baked powder paint from Hammond's 1412 series.


  • 305 x 178 x 102mm
  • Made from 20 gauge steel
  • Finished in ASA 61 grey baked powder paint inside and out to prevent rust
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1412X

Hammond enclosure modification


Type Metal enclosure
Enclosure Length 305mm
Enclosure Width 178mm
Enclosure Height 102mm
Colour Grey
Protection Rating IP32
External Features None
IK Rating None
Internal Features None
Material Steel

Reviews

Be the first to submit a review

Trustpilot