Hammond 1412TT Utility Metal Case 254x152x51mm Steel Grey

MPN
1412TT
Brand
Hammond
GTIN-14
00623980000282
Order Code
31-1206
Country of Origin
Canada
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £25.13
50+ £16.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 4 in stockBack-order availability date - 25/06/2026

A robust steel case finished in ASA 61 grey, baked powder paint from Hammond's 1412 series.


  • 254 x 152 x 51mm
  • Made from 20 gauge steel
  • Finished in ASA 61 grey baked powder paint inside and out to prevent rust
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1412TT

Hammond enclosure modification


Type Metal enclosure
Enclosure Length 254mm
Enclosure Width 152mm
Enclosure Height 51mm
Colour Grey
Protection Rating IP32
External Features None
IK Rating None
Internal Features None
Material Steel

Reviews

Be the first to submit a review

Trustpilot