Hammond 1411FBPBK Utility Metal Flanged Case 152x127x102mm Aluminium Black

MPN
1411FBPBK
Brand
Hammond
GTIN-14
00623980027623
Order Code
31-1190
Country of Origin
Canada
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £24.08
50+ £17.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 9 in stockBack-order availability date - 26/06/2026

A robust aluminium case with mounting flanges on the base and black powder-coated paint finish from Hammond's 1411FB-BK series.


  • Mounting flanges on base
  • Dimensions (L x W x H): 152 x 127 x 102mm
  • Made from 1mm thick aluminium sheet
  • Black powder-coated paint finish
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411FBPBK

Hammond enclosure modification


Type Utility case
Enclosure Length 152mm
Enclosure Width 127mm
Enclosure Height 102mm
Colour Black
Protection Rating IP32
External Features Flanged base
Finish Powder painted
Material Aluminium
Series 1411

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot