Hammond 1411FBFU Utility Metal Flanged Case 102x56x76mm Aluminium Natural

MPN
1411FBFU
Brand
Hammond
GTIN-14
00623980027418
Order Code
31-1179
Country of Origin
Canada
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.29
50+ £8.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 25/06/2026

A robust aluminium case with mounting flanges on the base and natural finish from Hammond's 1411FB-U series.


  • Mounting flanges on base
  • Dimensions (L x W x H): 102 x 56 x 76mm
  • Made from 1mm thick aluminium sheet
  • Natural finish
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411FBFU

Hammond enclosure modification


Type Utility case
Enclosure Length 102mm
Enclosure Width 56mm
Enclosure Height 76mm
Colour Silver
Protection Rating IP32
External Features Flanged base
Finish Natural
Material Aluminium
Series 1411

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot