Hammond 1411FBDU Utility Metal Flanged Case 81x56x41mm Aluminium Natural

MPN
1411FBDU
Brand
Hammond
GTIN-14
00623980027401
Order Code
31-1177
Country of Origin
Canada
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.39
50+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 1 in stockBack-order availability date - 25/06/2026

A robust aluminium case with mounting flanges on the base and natural finish from Hammond's 1411FB-U series.


  • Mounting flanges on base
  • Dimensions (L x W x H): 81 x 56 x 41mm
  • Made from 1mm thick aluminium sheet
  • Natural finish
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411FBDU

Hammond enclosure modification


Type Utility case
Enclosure Length 81mm
Enclosure Width 56mm
Enclosure Height 41mm
Colour Silver
Protection Rating IP32
External Features Flanged lid
Finish Natural
Material Aluminium
Series 1411

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot