Christmas Opening Hours and Delivery Dates here

Hammond 1411T Utility Metal Case 254x56x41mm Aluminium Grey

Order Code:

31-1156

Brand: Hammond MPN: 1411T GTIN-14: 00623980487106
Qty Unit Price (Ex VAT)
1+ £16.27
50+ £12.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working daysBack-order availability date - 22/12/2025

A robust aluminium case finished in ASA 61 grey, baked powder paint from Hammond's 1411 series.


  • Dimensions (L x W x H): 254 x 56 x 41mm
  • Made from 1mm thick aluminium sheet
  • Finished in ASA 61 grey baked powder paint
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411T

Hammond enclosure modification


Type Utility case
Material Aluminium
Enclosure Length 254mm
Enclosure Width 56mm
Enclosure Height 41mm
Colour Grey
Finish Powder painted
IP Rating IP32
Series 1411

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot