Hammond 1411SU Utility Metal Case 203x102x76mm Aluminium Natural

MPN
1411SU
Brand
Hammond
GTIN-14
00623980485850
Order Code
31-1155
Country of Origin
Canada
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £17.64
50+ £12.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 3 in stockBack-order availability date - 26/05/2026

A robust aluminium case with natural finish from Hammond's 1411-U series.


  • Dimensions (L x W x H): 203 x 102 x 76mm
  • Made from 1mm thick aluminium sheet
  • Natural finish
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411SU

Hammond enclosure modification


Type Utility case
Enclosure Length 203mm
Enclosure Width 102mm
Enclosure Height 76mm
Colour Silver
Protection Rating IP32
Finish Natural
Material Aluminium
Series 1411

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot