Hammond 1411RU Utility Metal Case 203x152x89mm Aluminium Natural

MPN
1411RU
Brand
Hammond
GTIN-14
00623980485843
Order Code
31-1151
Country of Origin
Canada
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £18.08
50+ £13.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 5 in stockBack-order availability date - 26/05/2026

A robust aluminium case with natural finish from Hammond's 1411-U series.


  • Dimensions (L x W x H): 203 x 152 x 89mm
  • Made from 1mm thick aluminium sheet
  • Natural finish
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411RU

Hammond enclosure modification


Type Utility case
Enclosure Length 203mm
Enclosure Width 152mm
Enclosure Height 89mm
Colour Silver
Protection Rating IP32
Finish Natural
Material Aluminium
Series 1411

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot