Christmas Opening Hours and Delivery Dates here

Hammond 1411QU Utility Metal Case 178x127x76mm Aluminium Natural

Order Code:

31-1147

Brand: Hammond MPN: 1411QU GTIN-14: 00623980485836
Qty Unit Price (Ex VAT)
1+ £14.91
50+ £12.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working daysBack-order availability date - 27/12/2025

A robust aluminium case with natural finish from Hammond's 1411-U series.


  • Dimensions (L x W x H): 178 x 127 x 76mm
  • Made from 1mm thick aluminium sheet
  • Natural finish
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411QU

Hammond enclosure modification


Type Utility case
Material Aluminium
Enclosure Length 178mm
Enclosure Width 127mm
Enclosure Height 76mm
Colour Silver
Finish Natural
IP Rating IP32
Series 1411

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot