Hammond 1411PPU Utility Metal Case 152x76x51mm Aluminium Natural

MPN
1411PPU
Brand
Hammond
GTIN-14
00623980000053
Order Code
31-1144
Country of Origin
Canada
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £13.90
50+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 26/05/2026

A robust aluminium case with natural finish from Hammond's 1411-U series.


  • Dimensions (L x W x H): 152 x 76 x 51mm
  • Made from 1mm thick aluminium sheet
  • Natural finish
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411PPU

Hammond enclosure modification


Type Utility case
Enclosure Length 152mm
Enclosure Width 76mm
Enclosure Height 51mm
Colour Silver
Protection Rating IP32
Finish Natural
Material Aluminium
Series 1411

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot